640383-4
vs
641210-4
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
AMP
|
AMP
|
Body Breadth |
0.25 inch
|
0.3 inch
|
Body Depth |
0.125 inch
|
0.659 inch
|
Body Length |
0.624 inch
|
0.624 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
3 mΩ
|
3 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
25 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
|
Plating Thickness |
100u inch
|
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
UL, CSA
|
Terminal Length |
0.14 inch
|
0.125 inch
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
6
|
11
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
FRICTION LOCK
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 640383-4 with alternatives
Compare 641210-4 with alternatives