640389-3
vs
10-02-1037
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Description
Configuration Features: PCB Mount Orientation Right Angle | Number of Power Positions 3 | Number of Rows 1 | Number of Positions 3 | Contact Features: Contact Base Material Copper Alloy | Contact Layout Inline | Contact Retention Within Housing Without | Contact Mating Area Plating Material Tin | Contact Current Rating (Max) 7 AMP | Contact Mating Area Plating Material Thickness 2.54 MICM | Mating Post Length 10.16 MM | Mating Post Length .4 INCH | PCB Contact Termination Area Plating Material Thickness 150
Samacsys Manufacturer
TE Connectivity
Molex
Samacsys Modified On
2024-04-05 12:28:58
Additional Feature
AMP
SPOX
Body Breadth
0.3 inch
0.25 inch
Body Depth
0.425 inch
0.126 inch
Body Length
0.468 inch
0.557 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
25 Cycles
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYESTER
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.156 inch
0.2 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
10-01-3036
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, UL
UL, CSA
Terminal Length
0.14 inch
0.142 inch
Terminal Pitch
3.96 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-2
Base Number Matches
6
1
Contact Finish Termination
TIN
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
9.7856 N
Withdrawl Force-Min
.973 N
Compare 640389-3 with alternatives
Compare 10-02-1037 with alternatives