641318-3
vs
641936-9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
13 Weeks, 1 Day
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
PIN 3 OMITTED
|
|
Body Breadth |
0.3 inch
|
0.3 inch
|
Body Depth |
0.425 inch
|
0.572 inch
|
Body Length |
0.936 inch
|
1.404 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
LOCKING
|
Mounting Option 2 |
FRICTION LOCK
|
FRICTION LOCK
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
|
Plating Thickness |
2.54u inch
|
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
3 mΩ
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Durability |
|
25 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 641318-3 with alternatives
Compare 641936-9 with alternatives