646959-1 vs 646959-1 feature comparison

646959-1 TE Connectivity

Buy Now Datasheet

646959-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 10A 10A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 49.21u inch 49.21u inch
Rated Current (Signal) 10 A 10 A
Rated Voltage 250 V 250 V
Reference Standard UL UL
Terminal Length 0.21 inch 0.21 inch
Terminal Pitch 3 mm 3 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 4

Compare 646959-1 with alternatives

Compare 646959-1 with alternatives