650R-01 vs ICS7152AMI-02T feature comparison

650R-01 Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AMI-02T

Part not found

Search for ICS7152AMI-02T
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SSOP
Package Description Ssop, Ssop20,.25
Pin Count 20
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 8.65 Mm
Moisture Sensitivity Level 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 Mhz
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 14.31818 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Processor Specific
Base Number Matches 16