650R-01LF vs ICS7152AM-11 feature comparison

650R-01LF Renesas Electronics Corporation

Buy Now Datasheet

ICS7152AM-11 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Part Package Code QSOP SOIC
Package Description Ssop-20 Sop, Sop8,.25
Pin Count 20 8
Manufacturer Package Code PCG20
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3 e0
Length 8.65 Mm 4.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 20 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 Mhz 67 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 14.31818 Mhz 67 Mhz
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Finish Tin Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.635 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Processor Specific Clock Generator, Other
Base Number Matches 2 4
Qualification Status Not Qualified
Supply Current-Max 14 Ma
Temperature Grade Commercial