6600.4125.15 vs 1061-B-3330-A-3V feature comparison

6600.4125.15 Schurter Electronic Components

Buy Now Datasheet

1061-B-3330-A-3V Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD : CSA C22.2, IEC 60320, UL 498, VDE STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
Body Breadth 0.906 inch 0.906 inch
Body Depth 0.839 inch 0.839 inch
Body Length 1.362 inch 1.362 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL CSA; UL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare 6600.4125.15 with alternatives

Compare 1061-B-3330-A-3V with alternatives