664G-01 vs 7152AM-02T feature comparison

664G-01 Integrated Device Technology Inc

Buy Now Datasheet

7152AM-02T Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop16,.25 Sop,
Pin Count 16 8
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0 e0
Length 5 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 74.25 Mhz 134 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 240 240
Primary Clock/Crystal Frequency-Nom 74.25 Mhz 134 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Tin Lead Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20 20
Width 4.4 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Video Clock Generator, Other
Base Number Matches 1 1