664GI-01LFT vs ICS7152AM-11T feature comparison

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Tssop, Tssop16,.25
Pin Count 16
Manufacturer Package Code PGG16
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 Mm
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 74.25 Mhz
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 74.25 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Video
Base Number Matches 2