664GI-01LFT vs ICS7152AM-11T feature comparison

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Tssop16,.25 Sop, Sop8,.25
Pin Count 16 8
Manufacturer Package Code PGG16
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e0
Length 5 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 74.25 Mhz 67 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 74.25 Mhz 67 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin Tin/Lead (Sn85pb15)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Video Clock Generator, Other
Base Number Matches 2 4
Supply Current-Max 14 Ma