67503-0230
vs
54819-0511
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
SHIELDED
|
EMI SHIELDED, POLARIZED
|
Board Mounting Option |
FITTING NAIL
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
0.156 inch
|
0.156 inch
|
Body Depth |
0.354 inch
|
0.354 inch
|
Body Length |
0.303 inch
|
0.303 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Style |
USB SER A FLAT
|
USB SER A FLAT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
100VAC V
|
100VAC V
|
Durability |
5000 Cycles
|
5000 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
7.1168 N
|
7.1168 N
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYPHTHALAMIDE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
DETENT
|
DETENT
|
Mounting Option 2 |
FRICTION LOCK
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN LEAD
|
TIN LEAD
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Pitch |
0.7874 mm
|
1.6002 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
1.39 N
|
1.39 N
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
PCB Contact Row Spacing |
|
1.1938 mm
|
Terminal Length |
|
0.071 inch
|
|
|
|