67WR500
vs
3299W-1-201LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
PCB Mount, 3819
|
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
Trimmer Pot
|
Ganging Number |
1
|
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.53 mm
|
0.51 mm
|
Lead Length |
4.6 mm
|
6.22 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
20
|
25
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
10.4 mm
|
10.03 mm
|
Package Length |
9.53 mm
|
9.53 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
4.95 mm
|
6.1 mm
|
Packing Method |
BULK
|
TUBE
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
85 °C
|
70 °C
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
7200 deg
|
9000 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
300 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Bourns
|
Resistance |
|
200 Ω
|
|
|
|
Compare 67WR500 with alternatives