68175
vs
9-330061-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
Amphenol
|
|
Body Depth |
0.569 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-59/U
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
COAX
|
|
Dielectric Withstanding Voltage |
2100VAC V
|
|
Durability |
500 Cycles
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
2 GHz
|
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
Base Number Matches |
21
|
1
|
Additional Feature |
|
APPLICABLE CABLES: RG-174/U; RG-188/U
|
Contact Finish Mating |
|
TIN
|
Contact Finish Termination |
|
TIN
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
|
|
|
Compare 68175 with alternatives
Compare 9-330061-0 with alternatives