68471-440 vs HIF3J-40D-2.54R feature comparison

68471-440 Amphenol FCi

Buy Now Datasheet

HIF3J-40D-2.54R Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Finish Termination MATTE TIN
JESD-609 Code e3

Compare 68471-440 with alternatives

Compare HIF3J-40D-2.54R with alternatives