68712414022
vs
ACC25DPBS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
SULLINS CONNECTOR SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
SOLDER HOLDING POSTS
|
|
Body Breadth |
0.083 inch
|
0.4 inch
|
Body Depth |
0.201 inch
|
0.785 inch
|
Body Length |
0.728 inch
|
3.335 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SINGLE PRONG
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
250VAC V
|
|
Durability |
25 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
ZIF N
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Color |
IVORY
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.020 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .125-.137
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
100u inch
|
30u inch
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
0.5 mm
|
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
24
|
50
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
ZIF N
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.69.40.40
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 2 |
|
LOCKING
|
Terminal Length |
|
0.1 inch
|
|
|
|
Compare 68712414022 with alternatives
Compare ACC25DPBS with alternatives