68798-604H
vs
68798-904
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
BREAKAWAY TYPE
|
|
Body Breadth |
0.095 inch
|
|
Body Depth |
0.26 inch
|
|
Body Length |
0.4 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
GOLD FLASH (15) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
GOLD FLASH OVER PALLADIUM NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
|
JESD-609 Code |
e0
|
e4
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.23 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
2
|
2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 68798-604H with alternatives
Compare 68798-904 with alternatives