69192-470HTLF
vs
8-146265-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
TYCO ELECTRONICS AMP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.19 inch
|
|
Body Depth |
0.1 inch
|
|
Body Length |
3.5 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN (100) OVER NICKEL (50)
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
2121VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYAMIDE/PCT-POLYESTER
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
100u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
CSA, UL
|
|
Terminal Length |
0.12 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
70
|
70
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 69192-470HTLF with alternatives
Compare 8-146265-5 with alternatives