69255-001W
vs
69255-209W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
UNKEYED STYLE
|
UNKEYED STYLE
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.645 inch
|
0.645 inch
|
Body Depth |
0.615 inch
|
0.615 inch
|
Body Length |
0.7 inch
|
0.7 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU-PD-NI ON NI
|
AU-PD-NI ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Durability |
250 Cycles
|
250 Cycles
|
Insertion Force-Max |
2.502 N
|
2.502 N
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
WHITE
|
WHITE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Length |
0.125 inch
|
0.208 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 69255-001W with alternatives
Compare 69255-209W with alternatives