69394-044
vs
821574-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
LOW PROFILE
|
Body Breadth |
0.913 inch
|
|
Body Depth |
0.323 inch
|
|
Body Length |
0.913 inch
|
|
Contact Configuration |
11X11
|
|
Contact Finish Mating |
SN-PB ON NI
|
TIN LEAD
|
Contact Finish Termination |
TIN
|
TIN LEAD
|
Contact Material |
P-CUSN
|
PHOSPHOR BRONZE
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC68
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
44
|
68
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare 69394-044 with alternatives
Compare 821574-1 with alternatives