69394-044
vs
A-CCS32-G
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Body Breadth |
0.913 inch
|
0.811 inch
|
Body Depth |
0.323 inch
|
0.319 inch
|
Body Length |
0.913 inch
|
0.811 inch
|
Contact Configuration |
11X11
|
8X8
|
Contact Finish Mating |
SN-PB ON NI
|
|
Contact Finish Termination |
TIN
|
|
Contact Material |
P-CUSN
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC32
|
Dielectric Withstanding Voltage |
600VAC V
|
500VAC V
|
Housing Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
44
|
32
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 69394-044 with alternatives
Compare A-CCS32-G with alternatives