69394-052
vs
D83032C-46
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
HARWIN PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
1.06 inch
0.71 inch
Body Depth
0.323 inch
0.319 inch
Body Length
1.06 inch
0.809 inch
Contact Configuration
13X13
9X7
Contact Finish Mating
SN-PB ON NI
TIN OVER NICKEL
Contact Finish Termination
TIN
TIN
Contact Material
P-CUSN
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Current Rating
1 A
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC52
PLCC32
Dielectric Withstanding Voltage
600VAC V
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Insulation Resistance
10000000000 Ω
1000000000 Ω
JESD-609 Code
e3
e3
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
52
32
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Compare 69394-052 with alternatives
Compare D83032C-46 with alternatives