69802-032
vs
69802-068LF
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.176 inch
|
|
Body Length |
0.8 inch
|
|
Contact Configuration |
8X8
|
|
Contact Finish Mating |
TIN LEAD
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC68
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e0
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
68
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
LEAD FREE
|
|
|
|
Compare 69802-032 with alternatives
Compare 69802-068LF with alternatives