69802-132LF
vs
8432-21B1-RK-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
3M
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.7 inch
|
0.716 inch
|
Body Depth |
0.196 inch
|
0.181 inch
|
Body Length |
0.8 inch
|
0.817 inch
|
Contact Configuration |
7X9
|
7X9
|
Contact Finish Mating |
TIN (150) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Dielectric Withstanding Voltage |
840VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Base Number Matches |
2
|
2
|
Contact Style |
|
BELLOWED TYPE
|
|
|
|
Compare 69802-132LF with alternatives
Compare 8432-21B1-RK-TR with alternatives