69802-432LF
vs
69802-032PT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.196 inch
|
|
Body Length |
0.8 inch
|
|
Contact Configuration |
7X9
|
|
Contact Finish Mating |
PURE TIN (150) OVER NICKEL (40)
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN (150) OVER NICKEL
|
Contact Material |
COPPER ALLOY
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Dielectric Withstanding Voltage |
840VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Termination Type |
SURFACE MOUNT
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 69802-432LF with alternatives
Compare 69802-032PT with alternatives