6A05B0G vs RL750 feature comparison

6A05B0G Taiwan Semiconductor

Buy Now Datasheet

RL750 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 2
Pbfree Code No
Rohs Code Yes
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code O-PADB-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 25 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 6A05B0G with alternatives

Compare RL750 with alternatives