6A10
vs
6A10
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN JINGHENG ELECTRONICS CO LTD
|
SURGE COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
4
|
Package Description |
|
PLASTIC, R-6, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.95 V
|
JESD-30 Code |
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
6 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
1000 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 6A10 with alternatives
Compare 6A10 with alternatives