6N135
vs
HCPL-0730
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
BROADCOM INC
|
Package Description |
DIP-8
|
SO-8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Everlight
|
Avago Technologies
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
2
|
Number of Functions |
1
|
2
|
On-State Current-Max |
0.025 A
|
0.06 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
5e-8 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
16
|
15
|
Factory Lead Time |
|
14 Weeks
|
Current Transfer Ratio-Min |
|
300%
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000035 s
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 6N135 with alternatives
Compare HCPL-0730 with alternatives