6N135 vs HCPL0453 feature comparison

6N135 Everlight Electronics Co Ltd

Buy Now Datasheet

HCPL0453 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD ONSEMI
Package Description DIP-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Everlight onsemi
Additional Feature UL APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.025 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 5e-8 ns
Shape RECTANGULAR
Surface Mount NO YES
Base Number Matches 16 4
Manufacturer Package Code 751DZ
Factory Lead Time 17 Weeks
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Power Dissipation-Max 0.1 W
Terminal Finish MATTE TIN

Compare 6N135 with alternatives

Compare HCPL0453 with alternatives