6N135
vs
6N136
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
5%
|
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
1.95 V
|
|
Isolation Voltage-Max |
2500 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
16
|
1
|
Additional Feature |
|
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
|
Data Rate-Nom |
|
1 MBps
|
Response Time-Max |
|
8e-7 s
|
Response Time-Nom |
|
3e-8 ns
|
Shape |
|
RECTANGULAR
|
|
|
|
Compare 6N135 with alternatives
Compare 6N136 with alternatives