6N135
vs
6N135V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Isocom
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
5000 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TUBE
|
Response Time-Max |
|
0.0000015 s
|
Response Time-Nom |
|
5e-7 ns
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 6N135 with alternatives
Compare 6N135V with alternatives