6N135
vs
6N136V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-8
|
Additional Feature |
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare 6N135 with alternatives
Compare 6N136V with alternatives