6N135
vs
6N136
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SHARP CORP
|
Package Description |
11-10C4, DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
8
|
2
|
Data Rate-Nom |
|
1 MBps
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
8e-7 s
|
Response Time-Nom |
|
3e-8 ns
|
Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
|
|
|
Compare 6N135 with alternatives
Compare 6N136 with alternatives