6N135M
vs
TLP719(TP)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
TOSHIBA CORP
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Lite-On
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
5%
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.95 V
|
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
5
|
1
|
Response Time-Nom |
|
8e-7 ns
|
Supply Voltage-Nom |
|
30 V
|
|
|
|
Compare 6N135M with alternatives
Compare TLP719(TP) with alternatives