6N135M
vs
TLP759(TP1,F)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, DIP-8
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
5
|
1
|
HTS Code |
|
8541.40.80.00
|
Number of Functions |
|
1
|
|
|
|
Compare TLP759(TP1,F) with alternatives
-
TLP759(TP1,F) vs TLP759(D4)
-
TLP759(TP1,F) vs 6N136(TP5)
-
TLP759(TP1,F) vs 6N136
-
TLP759(TP1,F) vs 6N135V
-
TLP759(TP1,F) vs 6N136(TP1,F)
-
TLP759(TP1,F) vs TLP2719(D4-TP,E(O
-
TLP759(TP1,F) vs 6N136V
-
TLP759(TP1,F) vs TLP2719(E
-
TLP759(TP1,F) vs TLP719(TP,F)