6N135S(TA)-V vs 6N135SD feature comparison

6N135S(TA)-V Everlight Electronics Co Ltd

Buy Now Datasheet

6N135SD Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description GWDIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.025 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Response Time-Nom 5e-8 ns
Shape RECTANGULAR
Surface Mount YES YES
Base Number Matches 1 4
Current Transfer Ratio-Min 5%
Forward Voltage-Max 1.7 V
JESD-609 Code e3
Power Dissipation-Max 0.1 W
Terminal Finish Matte Tin (Sn)

Compare 6N135S(TA)-V with alternatives

Compare 6N135SD with alternatives