6N135SV
vs
6N135S1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
0.000002 s
|
|
Response Time-Nom |
5e-7 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Min |
|
5%
|
Forward Voltage-Max |
|
1.8 V
|
Power Dissipation-Max |
|
0.1 W
|
|
|
|
Compare 6N135SV with alternatives
Compare 6N135S1 with alternatives