6N135VM
vs
6N136V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ISOCOM COMPONENTS LTD
|
Part Package Code |
DIP
|
|
Package Description |
LEAD FREE, DIP-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8LD,MDIP,.300" WIDE, OPTO, WHITE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
4
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Packing Method |
|
TUBE
|
Response Time-Max |
|
8e-7 s
|
Response Time-Nom |
|
3e-7 ns
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 6N135VM with alternatives
Compare 6N136V with alternatives