6N136
vs
6N136V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
ON SEMICONDUCTOR
|
Package Description |
PLASTIC, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.016 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
8e-7 s
|
0.000001 s
|
Response Time-Nom |
3e-8 ns
|
4.5e-7 ns
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.80.00
|
On-State Current-Max |
|
0.008 A
|
|
|
|
Compare 6N136 with alternatives
Compare 6N136V with alternatives