6N136
vs
6N136_NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-8
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
8e-7 s
|
|
Response Time-Nom |
3e-8 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e3
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 6N136 with alternatives
Compare 6N136_NL with alternatives