6N136
vs
HCPL-2730-020
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC, DIP-8
|
0.300 INCH, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
2
|
Number of Functions |
1
|
|
On-State Current-Max |
0.008 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
8e-7 s
|
|
Response Time-Nom |
3e-8 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Current Transfer Ratio-Min |
|
300%
|
Forward Voltage-Max |
|
1.7 V
|
Power Dissipation-Max |
|
0.2 W
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare 6N136 with alternatives
Compare HCPL-2730-020 with alternatives