6N136
vs
HCNW4504
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
PLASTIC, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
|
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Max |
8e-7 s
|
|
Response Time-Nom |
3e-8 ns
|
|
Shape |
RECTANGULAR
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
32
|
4
|
|
|
|
Compare 6N136 with alternatives
Compare HCNW4504 with alternatives