6N137
vs
HCPL-261A-300E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
BROADCOM INC
|
Package Description |
DIP-8
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Additional Feature |
CMOS COMPATIBLE, UL APPROVED, CAN ALSO OPERATE ON 5V
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
15 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
2.1e-8 ns
|
1e-7 ns
|
Supply Voltage-Min |
2.7 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
20
|
1
|
JESD-609 Code |
|
e3
|
Power Dissipation-Max |
|
0.06 W
|
Supply Voltage-Nom |
|
5.5 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 6N137 with alternatives
Compare HCPL-261A-300E with alternatives