6N137-X006
vs
HCPL-2601-500E
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
Avago Technologies
|
Additional Feature |
UL APPROVED
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.015 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.085 W
|
0.085 W
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Factory Lead Time |
|
14 Weeks
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare 6N137-X006 with alternatives
Compare HCPL-2601-500E with alternatives