6N137SDM
vs
6N137SDV
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
DIP
|
Package Description |
|
SURFACE MOUNT, DIP-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Base Number Matches |
|
2
|
|
|
|
Compare 6N137SDV with alternatives