6N138
vs
6N139#520
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED; CMOS COMPATIBLE
|
COMS COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
28
|
4
|
Package Description |
|
0.300 INCH, DIP-8
|
HTS Code |
|
8541.40.80.00
|
Data Rate-Nom |
|
0.1 MBps
|
Number of Functions |
|
1
|
|
|
|
Compare 6N139#520 with alternatives