6N138-000E
vs
6N139#320
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVAGO TECHNOLOGIES INC
|
Package Description |
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
400%
|
Data Rate-Nom |
|
0.1 MBps
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
1.7 V
|
Isolation Voltage-Max |
|
5000 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.1 W
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
|
2
|
|
|
|
Compare 6N139#320 with alternatives