6N138S
vs
HCNW138
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.012 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TAPE
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
9
|
8
|
Pbfree Code |
|
No
|
Package Description |
|
0.400 INCH, DIP-8
|
Current Transfer Ratio-Min |
|
300%
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000002 s
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 6N138S with alternatives
Compare HCNW138 with alternatives