6N138S
vs
6N138SV
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
300%
|
|
Forward Current-Max |
0.1 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
3500 V
|
2500 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
SURFACE MOUNT PACKAGE-8
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Response Time-Max |
|
0.000035 s
|
Response Time-Nom |
|
0.000007 ns
|
|
|
|
Compare 6N138S with alternatives
Compare 6N138SV with alternatives