6N138S-L vs 6N138SV feature comparison

6N138S-L Lite-On Semiconductor Corporation

Buy Now Datasheet

6N138SV Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2016-04-11
Samacsys Manufacturer Lite-On
Additional Feature TTL COMPATIBLE UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.06 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 0.000035 s 0.000035 s
Response Time-Nom 0.00001 ns 0.000007 ns
Surface Mount YES YES
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description SURFACE MOUNT PACKAGE-8
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 6N138S-L with alternatives

Compare 6N138SV with alternatives