6N139-X007
vs
6N139M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
PLASTIC, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.02 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Everlight
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Response Time-Max |
|
0.00009 s
|
Response Time-Nom |
|
0.000016 ns
|
Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
|
|
|
Compare 6N139-X007 with alternatives
Compare 6N139M with alternatives